
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 150V reverse standoff voltage, and 167V minimum breakdown voltage. Features a 243V clamping voltage, 5µA leakage current, and 1.6A peak pulse current. Designed for surface mount with a DO-214AC (SMA) package and tin contact plating. Operates from -55°C to 150°C, offering ESD protection.
Sign in to ask questions about the Bourns CD214A-T150ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-T150ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T150ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
