
Unidirectional TVS diode for surge suppression, featuring a 16V operating supply voltage and 400W peak pulse power. This component offers 15.3A peak pulse current capability with a 26V clamping voltage and 17.8V minimum breakdown voltage. Designed for surface mount installation in a DO-214AC package, it provides ESD protection and operates within a -55°C to 150°C temperature range. RoHS compliant with tin contact plating.
Bourns CD214A-T16ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 15.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T16ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
