
Bidirectional Transient Voltage Suppressor (TVS) diode designed for power distribution applications. Features a 16V reverse standoff voltage and 17.8V minimum breakdown voltage, with a 26V clamping voltage. Offers 400W peak pulse power and 15.3A peak pulse current handling. Packaged in a DO-214AC surface mount case with tin plating, suitable for tape and reel packaging. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214A-T16CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 15.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T16CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
