
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 170V reverse standoff voltage, and 275V clamping voltage. Features 1.4A peak pulse current, 5uA leakage current, and 189V minimum breakdown voltage. This silicon diode, designed for surface mount applications in a DO-214AC package, offers ESD protection and operates across a temperature range of -55°C to 150°C. RoHS compliant with tin contact plating.
Bourns CD214A-T170CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T170CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
