
The CD214A-T18CALF transient voltage suppressor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 5uA. The device is RoHS compliant and features a DO-214AC package. It provides ESD protection and has a clamping voltage of 29.2V with a minimum breakdown voltage of 20V.
Bourns CD214A-T18CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T18CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
