The CD214A-T20 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 20V and a minimum breakdown voltage of 22.2V. It features a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum power dissipation of 1W. The diode is packaged in a plastic SMA with 2 pins and is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Bourns CD214A-T20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-T20 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 27.1 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD214A-T20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.