Unidirectional TVS Diode for transient voltage suppression. Features a 22V reverse standoff voltage and 24.4V minimum breakdown voltage. Offers 35.5V clamping voltage and 400W peak pulse power capability. Designed for surface mount applications in a DO-214AC package with tin contact plating. Operates across a wide temperature range of -55°C to 150°C, with a low leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Bourns CD214A-T22ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.