
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 24V reverse standoff voltage, and 26.7V minimum breakdown voltage. Features a 38.9V clamping voltage and 5µA leakage current, offering robust ESD protection. This single-element silicon device is housed in a DO-214AC (SMA) surface-mount package with tin plating, operating from -55°C to 150°C.
Bourns CD214A-T24CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T24CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
