
Bidirectional Transient Voltage Suppressor (TVS) diode designed for power distribution applications. Features a 28V reverse standoff voltage and 31.1V minimum breakdown voltage, with a 45.4V clamping voltage. Offers 400W peak pulse power and 8.8A peak pulse current handling. Packaged in a DO-214AC surface mount case with tin contact plating, this RoHS compliant component provides ESD protection and operates across a wide temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Bourns CD214A-T28CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
