
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 36V reverse standoff voltage and 40V minimum breakdown voltage, with a 58.1V clamping voltage. Designed for surface mount applications in a DO-214AC (SMA) package with tin plated contacts. Operates across a wide temperature range from -55°C to 150°C, providing ESD protection with a low leakage current of 5uA.
Bourns CD214A-T36CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T36CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
