
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 45V reverse standoff voltage, and 50V minimum breakdown voltage. Features 72.7V clamping voltage, 5.5A peak pulse current, and 5µA leakage current. This single-element silicon device offers ESD protection and operates from -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount plastic package with tin plating, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Bourns CD214A-T45CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-T45CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T45CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
