
Bidirectional transient voltage suppressor for power distribution, featuring a 48V operating supply voltage and 400W peak pulse power. This surface mount device offers 5.2A peak pulse current capability with a 53.3V minimum breakdown voltage and 77.4V clamping voltage. Designed for ESD protection, it operates across a -55°C to 150°C temperature range and exhibits a low 5uA leakage current. Packaged in a DO-214AC (SMA) case, it is supplied on tape and reel.
Bourns CD214A-T48CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T48CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
