
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 54V reverse standoff voltage, and 60V minimum breakdown voltage. Features 4.6A peak pulse current, 87.1V clamping voltage, and 5µA leakage current. Designed for surface mount with a DO-214AC package and tin contact plating. Offers ESD protection and operates across a -55°C to 150°C temperature range.
Bourns CD214A-T54CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T54CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
