Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 7V reverse standoff voltage, and 7.78V minimum breakdown voltage. Features 12V clamping voltage, 33.3A peak pulse current, and 400µA maximum reverse leakage current. This silicon diode offers ESD protection and operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount plastic case with tin contact plating, it is supplied on tape and reel.
Sign in to ask questions about the Bourns CD214A-T7.0CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-T7.0CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 400uA |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 33.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T7.0CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
