
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 400W peak pulse power and 27.7A peak pulse current handling. Offers 8.5V reverse standoff voltage and 9.44V minimum breakdown voltage, with a 14.4V clamping voltage. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 10µA. Packaged in a DO-214AC (SMA) plastic case with tin-plated contacts, this RoHS compliant component provides single-channel ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214A-T8.5ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-T8.5ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 27.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T8.5ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
