
Bidirectional transient voltage suppressor diode, 100V reverse standoff voltage, 111V minimum breakdown voltage, and 162V clamping voltage. Features 400W peak pulse power, 3.7A peak pulse current, and 5uA maximum reverse leakage current. This single-element silicon device offers ESD protection and operates from -55°C to 150°C. Packaged in a DO-214AA (SMB) surface mount plastic package with tin plating, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214B-T100CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214B-T100CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T100CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
