
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power dissipation, 11V reverse standoff voltage, and 12.2V minimum breakdown voltage. Offers 18.2V clamping voltage at 33A peak pulse current, with a low leakage current of 5uA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA (SMB) plastic package, supplied on tape and reel.
Bourns CD214B-T11ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T11ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.