
Bidirectional TVS diode for ESD protection, featuring an 11V operating supply voltage and 12.2V minimum breakdown voltage. This surface mount component offers 33A peak pulse current handling and 600W peak pulse power, with a clamping voltage of 18.2V. Designed for power distribution, it operates across a wide temperature range from -55°C to 150°C and is packaged in a DO-214AA case with tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214B-T11CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214B-T11CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T11CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
