
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 400W power dissipation. Features 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 19.9V clamping voltage. Offers 5µA leakage current and 30.2A peak pulse current. Packaged in a DO-214AA (SMB) surface mount plastic case with tin contact plating. RoHS compliant, operating temperature range of -55°C to 150°C.
Bourns CD214B-T12CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T12CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
