
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 27.9A peak pulse current. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 21.5V clamping voltage. This silicon diode offers ESD protection and operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AA (SMB) surface-mount plastic case with tin plating, it is supplied on tape and reel.
Bourns CD214B-T13ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T13ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
