
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 16V reverse standoff voltage, and 26V clamping voltage. Features 17.8V minimum breakdown voltage, 5µA leakage current, and 23.1A peak pulse current. Designed for surface mount applications in a DO-214AA package with tin plating. Offers ESD protection and operates from -55°C to 150°C.
Bourns CD214B-T16CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 23.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T16CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
