
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 2.2A peak pulse current, and 275V clamping voltage. Features a 170V reverse standoff voltage, 189V minimum breakdown voltage, and 5µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AA (SMB) package. Operates across a temperature range of -55°C to 150°C. This silicon diode offers ESD protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214B-T170ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214B-T170ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T170ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
