
Bidirectional TVS Diode for transient voltage suppression. Features a 17V reverse standoff voltage and 18.9V minimum breakdown voltage. Offers a 27.6V clamping voltage and 5µA leakage current. Designed for surface mount installation in a DO-214AA package with tin contact plating. Supports 21.7A peak pulse current and 600W peak pulse power. Operates across a -55°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Bourns CD214B-T17CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
