Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 15.4A peak pulse current. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. Designed for surface mount with a DO-214AA package and tin contact plating. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 5µA. This silicon diode provides ESD protection and is RoHS compliant.
Bourns CD214B-T24CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T24CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
