
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 600W peak pulse power, with a 28V reverse standoff voltage and 31.1V minimum breakdown voltage. Features a 45.4V clamping voltage, 5µA maximum reverse leakage current, and 13.2A maximum surge current. This silicon diode offers ESD protection and operates within a -55°C to 150°C temperature range. Packaged in a DO-214AA (SMB) surface mount plastic case with tin plated contacts, it is supplied on tape and reel.
Bourns CD214B-T28ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T28ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
