
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 33V reverse standoff voltage, and 36.7V minimum breakdown voltage. Features a 53.3V clamping voltage and 5µA maximum leakage current. Designed for surface mount applications with a DO-214AA package and tin contact plating. Offers ESD protection and operates across a temperature range of -55°C to 150°C.
Bourns CD214B-T33CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T33CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
