The CD214B-T36C is a bidirectional transient voltage suppressor diode from Bourns, featuring a silicon diode element and a maximum reverse voltage of 36V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W. The diode is packaged in a plastic SMB package with 2 pins and is suitable for transient voltage suppression applications.
Bourns CD214B-T36C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 50.7 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD214B-T36C to view detailed technical specifications.
No datasheet is available for this part.