
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 40V reverse standoff voltage and a 44.4V minimum breakdown voltage, with a clamping voltage of 64.5V. Offers 600W peak pulse power and 9.3A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 5uA. Packaged in a DO-214AA (SMB) plastic case with tin plated contacts, suitable for tape and reel packaging.
Bourns CD214B-T40ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T40ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
