
Unidirectional TVS diode for surge suppression, featuring a 45V reverse standoff voltage and 50V minimum breakdown voltage. This surface mount component offers 8.3A peak pulse current handling and 600W peak pulse power dissipation. With a clamping voltage of 72.7V and a low leakage current of 5uA, it provides effective ESD protection. Operating across a wide temperature range of -55°C to 150°C, it is supplied in a DO-214AA package on tape and reel.
Bourns CD214B-T45ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T45ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
