
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 51V reverse standoff voltage, and 56.7V minimum breakdown voltage. Features a 7.3A peak pulse current rating and 82.4V clamping voltage. This silicon diode offers ESD protection with a low leakage current of 5µA. Packaged in a DO-214AA (SMB) surface-mount plastic case with tin plating, it operates from -55°C to 150°C and is RoHS compliant.
Bourns CD214B-T51ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T51ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
