
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation and 5.8A peak pulse current handling. Features a 64V reverse standoff voltage and 71.1V minimum breakdown voltage, with a 103V clamping voltage. Designed for surface mount applications in a DO-214AA (SMB) package, this silicon component provides ESD protection and operates across a wide temperature range of -55°C to 150°C. RoHS compliant with tin contact plating.
Bourns CD214B-T64CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T64CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
