
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 50A peak pulse current, and 400W power rating. Features a 7V reverse standoff voltage, 7.78V minimum breakdown voltage, and 12V clamping voltage. Designed for surface mount applications in a DO-214AA package with tin contact plating. Offers ESD protection and operates within a temperature range of -55°C to 150°C.
Bourns CD214B-T7.0ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T7.0ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
