
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 46.5A peak pulse current. Features a 7.5V reverse standoff voltage, 8.33V minimum breakdown voltage, and 12.9V clamping voltage. This single-element silicon device is housed in a DO-214AA (SMB) surface-mount package with tin contact plating. It provides ESD protection and operates within a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 200uA. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214B-T7.5CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214B-T7.5CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 46.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T7.5CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
