
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 78V reverse standoff voltage, and 86.7V minimum breakdown voltage. Features a 126V clamping voltage and 4.7A peak pulse current. This single-element silicon device offers ESD protection and operates bidirectionally. Packaged in a DO-214AA (SMB) surface-mount plastic case with tin contact plating, it is RoHS compliant and suitable for tape and reel packaging.
Bourns CD214B-T78CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T78CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
