
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 90V reverse standoff voltage, and 100V minimum breakdown voltage. Features a 146V clamping voltage, 5µA leakage current, and 4.1A peak pulse current. This silicon diode is housed in a DO-214AA (SMB) package with tin plated contacts, suitable for surface mount applications. Operating temperature range is -55°C to 150°C, with RoHS compliance and ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214B-T90CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214B-T90CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 146V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T90CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
