
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 100V reverse standoff voltage and 111V minimum breakdown voltage. This silicon component offers 162V clamping voltage and 9.3A peak pulse current, with a low 5uA leakage current. Designed for surface mount applications in a DO-214AB (SMC) package, it operates from -55°C to 150°C and provides ESD protection.
Bourns CD214C-T100ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T100ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
