
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 10V reverse standoff voltage, and 17V clamping voltage. Features 11.1V minimum breakdown voltage, 10µA leakage current, and 88.2A peak pulse current. This silicon diode offers ESD protection and operates from -55°C to 150°C. Packaged in a DO-214AB (SMC) surface mount plastic case with tin plating, supplied on tape and reel.
Bourns CD214C-T10CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T10CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
