
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 1.5kW peak pulse power. Features 110V reverse standoff voltage, 122V minimum breakdown voltage, and 177V clamping voltage. Operates with a 5µA leakage current and handles 8.4A peak pulse current. Packaged in a DO-214AB (SMC) surface mount plastic case with tin plating, suitable for tape and reel packaging. RoHS compliant with a wide operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214C-T110ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T110ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T110ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
