
Unidirectional TVS diode for surge suppression, featuring an 11V operating supply voltage and 12.2V reverse breakdown voltage. This surface mount component offers 82.4A peak pulse current capability with 1.5kW peak pulse power dissipation. It provides ESD protection with a 5uA leakage current and a clamping voltage of 18.2V. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant diode is supplied in a DO-214AB package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214C-T11ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T11ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T11ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
