
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 120V reverse standoff voltage, and 133V minimum breakdown voltage. Features a 193V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AB package, this silicon diode offers ESD protection and operates within a temperature range of -55°C to 150°C. Packaged on tape and reel, it is RoHS compliant with tin contact plating.
Bourns CD214C-T120ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T120ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
