
Unidirectional transient voltage suppressor diode with 400W peak pulse power and 1.5kW peak pulse power. Features a 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 19.9V clamping voltage. Offers 75.3A peak pulse current and 5uA leakage current. Designed for surface mount with a DO-214AB package and tin contact plating. Operates from -55°C to 150°C, providing ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214C-T12ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T12ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 75.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T12ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
