Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 14V reverse standoff voltage and a 15.6V minimum breakdown voltage, with a clamping voltage of 23.2V. Offers 400W peak pulse power handling and a 64.7A peak pulse current capability. This silicon component operates within a temperature range of -55°C to 150°C and exhibits a low leakage current of 5uA. Packaged in a DO-214AB (SMC) plastic package, it is RoHS compliant and suitable for ESD protection.
Bourns CD214C-T14ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 64.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T14ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.