
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 150V reverse standoff voltage and 167V minimum breakdown voltage, with a 243V clamping voltage. Designed for surface mount applications in a DO-214AB package, this silicon component provides ESD protection and operates within a -55°C to +150°C temperature range. It handles a 6.2A peak pulse current with a low 5uA leakage current.
Bourns CD214C-T150ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T150ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
