
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 1.5kW peak pulse current. Features 18V reverse standoff voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. Offers 5uA leakage current and ESD protection. Packaged in a DO-214AB (SMC) surface-mount plastic case with tin plating, supplied on tape and reel.
Bourns CD214C-T18CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 51.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T18CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
