
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 20V reverse standoff voltage and 22.2V minimum breakdown voltage, with a clamping voltage of 32.4V. Offers 400W peak pulse power handling and 46.3A peak pulse current capability. Designed with a DO-214AB package and tin contact plating, this silicon diode provides ESD protection and operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Bourns CD214C-T20ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T20ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 46.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T20ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.