
Bidirectional TVS Diode, a surface mount transient voltage suppressor with a 22V operating supply voltage. Features a 24.4V minimum breakdown voltage and 35.5V clamping voltage. Offers 42.2A peak pulse current capability and 1.5kW peak pulse power. Operates across a -55°C to 150°C temperature range, with 5uA leakage current. Packaged in DO-214AB, this RoHS compliant component provides ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214C-T22CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T22CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 42.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T22CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
