
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 26V reverse standoff voltage, and 28.9V minimum breakdown voltage. Features a 42.1V clamping voltage and 5µA leakage current. This silicon, single-element diode is housed in a DO-214AB (SMC) package with tin contact plating, suitable for surface mounting. Operating temperature range is -55°C to 150°C.
Bourns CD214C-T26CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T26CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
