
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 28V reverse standoff voltage, and 31.1V minimum breakdown voltage. Features a 45.4V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount applications with a DO-214AB package and tin contact plating. Offers ESD protection and operates across a -55°C to 150°C temperature range.
Sign in to ask questions about the Bourns CD214C-T28ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T28ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T28ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
