
Unidirectional transient voltage suppressor diode for surface mount applications. Features 400W peak pulse power, 31A peak pulse current, and 30V reverse standoff voltage. Offers 33.3V minimum breakdown voltage and 48.4V clamping voltage. Operates across a -55°C to 150°C temperature range with 5µA leakage current. Packaged in tape and reel for automated assembly.
Bourns CD214C-T30ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T30ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
