
Bidirectional transient voltage suppressor diode, 400W peak pulse power, designed for surface mount applications in a DO-214AB package. Features a 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and a 53.3V clamping voltage. Offers 5µA maximum reverse leakage current and 28.1A peak pulse current capability. This silicon component provides ESD protection and operates across a temperature range of -55°C to 150°C, with tin contact plating and RoHS compliance.
Bourns CD214C-T33CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T33CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
